Print Print this page
 
Marlow Industries, Inc.
Climatherm Series
Marlow Industries, Inc.
EverGen® PowerStrap™ Series
 
Wakefield-Vette
TECA Series
  • Images

EverGen® PowerStrap™ Series

EverGen® PowerStrap™ Facet

Marlow Industries, Inc.

Non‐Invasive thermal energy harvesting power compatible with Emerson wireless Rosemount sensors.

Datasheets:
Features
  • Alternative to replaceable primary cell batteries
  • Extends existing sensor battery life to over 10 years
  • Configurable for vertical and horizontal pipes
Specifications
  • Dimensions - Overall:146.56mm L x 91.44mm W x 123.44mm H
  • Operating Temperature:-40°C ~ 65°C
Parts

View in Parametric Search

EHPU-S-H-EMREHPU-S-H-EMRPOWERSTRAP FACET 2"-6" --40°C ~ 65°C-146.56mm L x 91.44mm W x 123.44mm HRoHS
EHPU-S-V-EMREHPU-S-V-EMRPOWERSTRAP FACET 2"-6" VERT --40°C ~ 65°C-146.56mm L x 91.44mm W x 123.44mm HRoHS
EHPU-L-H-EMREHPU-L-H-EMRPOWERSTRAP FACET 6"-14" --40°C ~ 65°C-146.56mm L x 91.44mm W x 123.44mm HRoHS
EHPU-L-V-EMREHPU-L-V-EMRPOWERSTRAP FACET 6"-14" VERT --40°C ~ 65°C-146.56mm L x 91.44mm W x 123.44mm HRoHS

View in Parametric Search