Print Print this page
 
TE Connectivity Potter & Brumfield Relays
41083 3mm, SCHRACK Series
TE Connectivity Potter & Brumfield Relays
EW60 Series
 
TE Connectivity Potter & Brumfield Relays
K10 Series
  • Images

EW60 Series

Power Latching Relay

TE Connectivity Potter & Brumfield Relays

TE Connectivity (TE) offers the EW60 PCB relay, a power latching relay with up to 60Amps switching capability. The EW60 relay is designed to support the demand for higher switching capability in building systems and power distribution applications. In addition, this relay can enable energy savings and provide low self-heating due to its bi-stable magnetic system.

Features
  • 1 pole 60A, 1 form A (NO) contact
  • Polarized bistable (latching) with 1 or 2 coils
  • NEMA 410-2011, 16A, 277VAC, electronic ballast; 20A branch circuit
Applications :
  • Lighting control
  • Bus actuator
  • Power distribution
  • Circuit protection
  • Inverter
Specifications
  • Coil Current:125mA ~ 250mA
  • Coil Power:1.5 W ~ 3 W
  • Coil Resistance:48 Ohms ~ 96 Ohms
  • Coil Voltage:12VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Material:Silver Tin Oxide (AgSnO)
  • Contact Rating (Current):60A
  • Mounting Type:Through Hole
  • Operate Time:100ms
  • Operating Temperature:-40°C ~ 70°C
  • Packaging:Tray
  • Relay Type:General Purpose
  • Switching Voltage:440VAC - Max
  • Termination Style:PC Pin
  • Turn On Voltage (Max):9.6 VDC
Parts

View in Parametric Search

EW60-1A3-CL12D04,00000EW60-1A3-CL12D04,00000RELAY GEN PURPOSE SPST 60A 12V General PurposeLatching, Dual Coil250mA12VDCRoHS
EW60-1A3-BL12D04,00000EW60-1A3-BL12D04,00000RELAY GEN PURPOSE SPST 60A 12V General PurposeLatching, Single Coil125mA12VDCRoHS

View in Parametric Search