Print Print this page
 
Cicoil
Camera Link® Cable
Cicoil
EZ-Flexx™ Series
 
Cicoil
Hi-Flex Shielded
  • Images

EZ-Flexx™ Series

22 AWG, 28 AWG, Solid, Shielded Flat Ribbon Cables

Cicoil

EZ-Flexx™ Motion Series Plus cable is available in a single axis design that may be ganged for 1, 2 or 3 axes servo motion. Each EZ-Flexx™ Motion Series Plus cable integrates 6 power conductors and 20 signal wires in a compact flat cable measuring just 0.84” wide by 0.19” thick.

Features
  • Ideal for Hi-Flex motion applications
  • Shielded power and signal wires in a compact flat cable
  • Rated for more than 10 million flexing cycles
  • Easy to separate and strip
Applications:
  • Linear motors
  • Servo
  • Stepper motors
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:Solid
  • Current Rating (Amps):8A
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Blue, Yellow
  • Length:25.0' (7.62m)
  • Operating Temperature:-65°C ~ 165°C
  • Shielding:Shielded
  • Voltage:450V
  • Wire Gauge:22 AWG, 28 AWG
Parts

View in Parametric Search

MCZ-1000-1-025MCZ-1000-1-025EZ-FLEXX MOTION 25' 1 AXES Flat Cable26 (13 Pair Twisted)-25.0' (7.62m)RoHS
MCZ-1000-2-025MCZ-1000-2-025EZ-FLEXX MOTION 25' 2AXES Flat Cable52 (26 Pair Twisted)-25.0' (7.62m)RoHS
MCZ-1000-3-025MCZ-1000-3-025EZ-FLEXX MOTION 25' 3AXES Flat Cable78 (39 Pair Twisted)-25.0' (7.62m)RoHS

View in Parametric Search