Print Print this page
 
Zilog
Encore!® XP®
Zilog
eZ80® Acclaim!™
 
Zilog
eZ80® AcclaimPlus!™
Specifications
  • Core Processor:eZ80
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:24 ~ 32
  • Oscillator Type:Internal
  • Package / Case:100-LQFP ~ 144-LQFP
  • Packaging:Tray
  • Speed:20MHz ~ 50MHz
  • Voltage - Supply (Vcc/Vdd):3V ~ 3.6V
Parts

View in Parametric Search

EZ80L92AZ050SGEZ80L92AZ050SGIC MCU 8BIT ROMLESS 100LQFP eZ808-Bit50MHzEBI/EMI, I²C, IrDA, SPI, UART/USART100-LQFPRoHS
EZ80L92AZ020SGEZ80L92AZ020SGIC MCU 8BIT ROMLESS 100LQFP eZ808-Bit20MHzEBI/EMI, I²C, IrDA, SPI, UART/USART100-LQFPRoHS
EZ80F93AZ020SGEZ80F93AZ020SGIC MCU 8BIT 64KB FLASH 100LQFP eZ808-Bit20MHzI²C, IrDA, SPI, UART/USART100-LQFPRoHS
EZ80F92AZ020SGEZ80F92AZ020SGIC MCU 8BIT 128KB FLASH 100LQFP eZ808-Bit20MHzI²C, IrDA, SPI, UART/USART100-LQFPRoHS
EZ80F91AZ050EGEZ80F91AZ050EGIC MCU 8BIT 256KB FLASH 144LQFP eZ808-Bit50MHzEthernet, I²C, IrDA, SPI, UART/USART144-LQFPRoHS

View in Parametric Search

Associated Product
Zilog EZ80F910200KITG
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU