Print Print this page
 
Phoenix Contact
LED Enclosure Lights
Samsung Semiconductor, Inc.
F-Series Gen2
 
Samsung Semiconductor, Inc.
F-Series Gen3
  • Images

F-Series Gen2

Ambient Light Engine Series

Samsung Semiconductor, Inc.

Excellent for high bay, low bay and high mount fixtures. Simple mounting screw mounted on module edges. Continuous LED spacing for even lumen distribution.

Specifications
  • CRI (Color Rendering Index):80
  • Configuration:Linear Light Strip
  • Current - Max:1.62A
  • Current - Test:1.35A
  • Features:With Connector
  • Flux @ Current/Temperature - Test:4605 lm (Typ) ~ 4820 lm (Typ)
  • Height:3.80mm
  • Lens Type:Flat
  • Lumens/Watt @ Current - Test:138 lm/W ~ 144 lm/W
  • Packaging:Tray
  • Size / Dimension:560.00mm L x 18.00mm W
  • Temperature - Test:50°C
  • Type:LED Module
  • Viewing Angle:115°
  • Voltage - Forward (Vf) (Typ):24.8V
Parts

View in Parametric Search

SI-B8R342560WWSI-B8R342560WWLED MODULE 5000K F562A_G2 LED ModuleWhite, Cool5000K 4-Step MacAdam Ellipse-RoHS
SI-B8T342560WWSI-B8T342560WWLED MODULE 4000K F562A_G2 LED ModuleWhite, Neutral4000K 4-Step MacAdam Ellipse-RoHS
SI-B8V342560WWSI-B8V342560WWLED MODULE 3000K F562A_G2 LED ModuleWhite, Warm3000K 4-Step MacAdam Ellipse-RoHS
SI-B8U342560WWSI-B8U342560WWLED MODULE 3500K F562A_G2 LED ModuleWhite, Warm3500K 4-Step MacAdam Ellipse-RoHS

View in Parametric Search