Print Print this page
 
Panasonic Electric Works
JS-M Series
TE Connectivity AMP Connectors
F4 Series
 
TE Connectivity AMP Connectors
F7 Series
  • Images

F4 Series

Automotive Relays, Plug-in Mini ISO Relays

TE Connectivity AMP Connectors

F4 series features limiting continuous current 40 A at 85°C.

Features
  • Pin assignment similar to ISO 7588 part 1
  • Plug-in or PCB terminals
Applications :
  • ABS control
  • Blower fans
  • Car alarm
  • Electric power steering
Specifications
  • Coil Power:1.6W ~ 1.8W
  • Coil Resistance:90 Ohms ~ 324 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Material:Silver Alloy
  • Contact Rating (Current):60A
  • Operate Time:7ms
  • Operating Temperature:-40°C ~ 125°C
  • Packaging:Bulk
  • Release Time:2ms
  • Switching Voltage:12VDC - Nom ~ 24VDC - Nom
  • Termination Style:Plug In, Quick Connect - 0.250" (6.3mm)
  • Turn Off Voltage (Min):1.6 VDC ~ 3.2 VDC
  • Turn On Voltage (Max):7.2 VDC ~ 14.4 VDC
Parts

View in Parametric Search

3-1393303-73-1393303-7RELAY AUTOMOTIVE SPST-NO 60A 24VNon Latching24VDCSPST-NO (1 Form A)60ARoHS
2-1393302-22-1393302-2RELAY AUTOMOTIVE SPDT 60A 12V Non Latching12VDCSPDT (1 Form C)60ARoHS
6-1393302-36-1393302-3RELAY AUTOMOTIVE SPDT 60A 24V Non Latching24VDCSPDT (1 Form C)60ARoHS
3-1393303-43-1393303-4RELAY AUTOMOTIVE SPST-NO 60A 12VNon Latching12VDCSPST-NO (1 Form A)60ARoHS

View in Parametric Search