Phoenix Contact
Fiber Optic PCB Terminal Block

Fiber Optic PCB Terminal Block
Fiber Optic PCB Terminal Block
Phoenix Contact
PCB terminal block, Pitch: 10.16 mm, Number of positions: 1, Connection method: Spring-cage.
Datasheets:
Features
- Connection without fiber pretreatment, easy cutting using IBS RL FOC fiber cutter
- Bend protection sleeve supplied as standard
- Stability thanks to additional strain relief
- Integrated transmit and receive diode
- More user friendly thanks to direct plug-in technology with release button
Specifications
- Connector Type:Connector-less
- Current - DC Forward (If) (Max):60mA
- Voltage - DC Reverse (Vr) (Max):3V
- Voltage - Forward (Vf) (Typ):2.2V
- Wavelength:660nm
Parts
1907911 | CONN TERM BLOCK PLUG 1POS 10.16M | 660nm | - | 2.2V | 60mA | ![]() |