Print Print this page
 
LEDdynamics Inc.
BuckPuck™ 3021/3023 Series
LEDdynamics Inc.
FlexBlock™ A011 Series
 
MEAN WELL USA Inc.
APC-25 Series
  • Images

FlexBlock™ A011 Series

High Output Wide Range LED Power Module

LEDdynamics Inc.

The A011 FlexBlock™ High Output Wide Range LED Power Modules are a line of true current regulated drivers for powering LEDs. The LUXdrive FlexBlock™ line of LED drivers are the ideal choice for powering all types of high brightness and high power LED packages and arrays.

Features
  • DC input voltage up to 32V
  • 350mA or 700mA constant current output
  • Extremely small form factor
  • External analog/digital intensity control
  • External potentiometer intensity control (0%, 5-100%)
  • Continuous output short circuit protection
  • Input reverse polarity protection with Polarifet™ Technology
  • Pulse and strobe capable (dim input)
  • 0-10V dimming compatible with many available controls
Applications:
  • Solar and landscape lighting
  • Architectural lighting
  • Track lighting
  • Automotive and marine lighting
  • Portable lighting and flashlights
  • Point of purchase lighting
  • Desk and reading lamps
  • Signal and marker lighting
  • Flashing and strobe lighting
  • Cabinet and display case lighting
  • Sign and channel letters
Specifications
  • Current - Output (Max):500mA
  • Dimming:Analog
  • Efficiency:90%
  • Features:SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):24W
  • Size / Dimension:2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)
  • Termination Style:Wire Leads
  • Topology:Buck-Boost
  • Type:Constant Current
  • Voltage - Input (Max):32V
  • Voltage - Input (Min):10V
  • Voltage - Output:48V (Max)
Parts