Print Print this page
 
Nidec Copal Electronics
CFPB Series
Nidec Copal Electronics
FP Series
 
Nidec Copal Electronics
LP Series
  • Images
  • Drawings

FP Series

Through Hole Miniature Pushbutton Switches

Nidec Copal Electronics

Through Hole Miniature Pushbutton Switches, DPDT and SPDT On-Mom, Yellow Plunger for Cap, PC Pin Terminals

Datasheets:
Features
  • Ultra compact type
  • Immersion cleaning is possible after soldering.
  • Terminal mounting is at 0.1 inch pitches.
  • Independent detent mechanism provides light feel operability.
  • Regarding the contact reliability, a long-term stability is assured by the clip contact.
  • Gold plated contacts.
Applications:
  • Switching equipment
  • Base station equipment
  • Industrial equipment
Specifications
  • Actuator Type:Plunger for Cap
  • Color - Actuator/Cap:Yellow
  • Current Rating:0.4VA (AC/DC)
  • Electrical Life:10,000 Cycles
  • Mechanical Life:30,000 Cycles
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Switch Function:On-Mom
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - AC:28V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

FP1F-5M-ZFP1F-5M-ZSWITCH PUSH SPDT 0.4VA 28V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
FP1F-2M-ZFP1F-2M-ZSWITCH PUSH SPDT 0.4VA 28V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
FP2F-2M-ZFP2F-2M-ZSWITCH PUSH DPDT 0.4VA 28V StandardDPDTOn-Mom0.4VA (AC/DC)RoHS

View in Parametric Search

Associated Product
Nidec Copal Electronics 140000481451
Category: Electromechanical-Switches-Caps