Print Print this page
 
E-Switch
D16 and P16 Series
E-Switch
FS5700 Series
 
E-Switch
HY37
Features
  • SPDT, DPDT or 3PDT
  • Momentary or alternate action functions
  • High actuation force
  • PCB mount or panel mount option
Applications :
  • Gaming, flight simulation
  • Home appliances
  • Floor care appliances
  • Industrial controls
  • Medical / dental
  • Foot switch
Specifications
  • Actuator Type:Round, Button
  • Color - Actuator/Cap:Silver
  • Current Rating (Amps):1A (DC)
  • Electrical Life:30,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-10°C ~ 70°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 12.20mm Dia
  • Type:Standard
  • Voltage Rating - DC:9V
Parts

View in Parametric Search

FS5700DPMT2B2M2QEFS5700DPMT2B2M2QESWITCH PUSHBUTTON DPDT 1A 9V StandardDPDTOn-Mom1A (DC)RoHS
FS57003PLT2B2M2QEFS57003PLT2B2M2QESWITCH PUSHBUTTON 3PDT 1A 9V Standard3PDTOn-On1A (DC)RoHS
FS57003PLT2B2M1QEHFS57003PLT2B2M1QEHSWITCH PUSHBUTTON 3PDT 1A 9V Standard3PDTOn-On1A (DC)RoHS
FS5700SPMT2B2M1QEHFS5700SPMT2B2M1QEHSWITCH PUSHBUTTON SPDT 1A 9V StandardSPDTOn-Mom1A (DC)RoHS
FS5700SPLT2B2M2QEFS5700SPLT2B2M2QESWITCH PUSHBUTTON SPDT 1A 9V StandardSPDTOn-On1A (DC)RoHS
FS5700SPLT2B2M1QEHFS5700SPLT2B2M1QEHSWITCH PUSHBUTTON SPDT 1A 9V StandardSPDTOn-On1A (DC)RoHS
FS5700SPMT2B2M2QEFS5700SPMT2B2M2QESWITCH PUSHBUTTON SPDT 1A 9V StandardSPDTOn-Mom1A (DC)RoHS
FS5700DPLT2B2M1QEHFS5700DPLT2B2M1QEHSWITCH PUSHBUTTON DPDT 1A 9V StandardDPDTOn-On1A (DC)RoHS
FS5700DPLT2B2M2QEFS5700DPLT2B2M2QESWITCH PUSHBUTTON DPDT 1A 9V StandardDPDTOn-On1A (DC)RoHS
FS5700DPMT2B2M1QEHFS5700DPMT2B2M1QEHSWITCH PUSHBUTTON DPDT 1A 9V StandardDPDTOn-Mom1A (DC)RoHS

View in Parametric Search