Print Print this page
 
Apex Microtechnology
Full, Half-Bridge Drivers
EPC
Full, Half-Bridge Drivers
 
IDT, Integrated Device Technology Inc
Full, Half-Bridge Drivers
  • Images

Full, Half-Bridge Drivers

Power Management Full, Half-Bridge Drivers

EPC

EPC offers full, half-bridge drivers for highly resonant and inductive wireless power and high frequency DC-DC conversion.

Specifications
  • Applications:DC-DC Converters
  • Current - Output / Channel:5A ~ 10A
  • Current - Peak Output:18A ~ 40A
  • Interface:On/Off
  • Load Type:Inductive
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Output Configuration:Low Side
  • Package / Case:10-VFBGA ~ 10-XFBGA
  • Packaging:Tape & Reel (TR)
  • Rds On (Typ):32 mOhm ~ 70 mOhm
  • Supplier Device Package:10-BGA (2.9x1.1)
  • Technology:MOSFET (Metal Oxide)
  • Voltage - Load:4.5 V ~ 5.5 V
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

EPC2115ENGRTEPC2115ENGRT150 V GAN IC DUAL FET DRIVER Low SideDC-DC ConvertersOn/OffInductive10-VFBGARoHS
EPC2112ENGRTEPC2112ENGRT200 V GAN IC FET DRIVER Low SideDC-DC ConvertersOn/OffInductive10-XFBGARoHS

View in Parametric Search