Print Print this page
 
XP Power
E Series
XP Power
G and GP Series
 
XP Power
IA Series
  • Images

G and GP Series

Isolated, Proportional DC to HV DC Converters

XP Power

The G and GP Series is a line of miniature, versatile component level building blocks that provide up to 6kV, positive or negative, in a compact PC mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity.

Features
  • Proportional Input/Output
  • Compact, PCB Mount Package
  • Low ripple
  • Low EMI / RFI
  • Proven reliability
  • Short circuit protection
  • Input/output isolation
Applications
  • Capacitor Charging
  • Piezo devices
  • Mass spectrometry
Specifications
  • Applications:ITE (Commercial)
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Package / Case:4-DIP Module ~ 5-DIP Module
  • Packaging:Bulk
  • Power (Watts):1W ~ 1.5W
  • Size / Dimension:1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm)
  • Type:High Voltage - Isolated Module
  • Voltage - Input (Max):12V
  • Voltage - Input (Min):0V
  • Voltage - Isolation:3.5kV
  • Voltage - Output 1:100V ~ 6000V
Parts

View in Parametric Search

G10G10DC DC CONVERTER 1000V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G40G40DC DC CONVERTER 4000V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G50G50DC DC CONVERTER 5000V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G05G05DC DC CONVERTER 500V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G30G30DC DC CONVERTER 3000V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G60G60DC DC CONVERTER 6000V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
GP50GP50DC DC CONVERTER 5000V 1W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G12G12DC DC CONVERTER 1200V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
GP60GP60DC DC CONVERTER 6000V 1W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G03G03DC DC CONVERTER 300V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G25G25DC DC CONVERTER 2500V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G60CTG60CTDC DC CONVERTER +/-3000V 1.5W BulkHigh Voltage - Isolated Module20V5-DIP ModuleRoHS
GP40GP40DC DC CONVERTER 4000V 1W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G06G06DC DC CONVERTER 600V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
GP15GP15DC DC CONVERTER 1500V 1W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
GP25GP25DC DC CONVERTER 2500V 1W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS
G01G01DC DC CONVERTER 100V 1.5W BulkHigh Voltage - Isolated Module10V4-DIP ModuleRoHS

View in Parametric Search