Print Print this page
 
Allegro MicroSystems, LLC
General Purpose
Alpha & Omega Semiconductor Inc.
General Purpose
 
Analog Devices Inc.
General Purpose
  • Images

General Purpose

Load Switches

Alpha & Omega Semiconductor Inc.

Alpha and Omega Semiconductor’s high-side load switch family is intended for applications that require circuit protection.

Features
  • Programmable current limit
  • Low quiescent current
  • Under-voltage lockout
Applications
  • Notebook PCs
  • Hot swap supplies
Specifications
  • Input Type:Non-Inverting
  • Interface:On/Off
  • Number of Outputs:1
  • Output Configuration:High Side
  • Output Type:P-Channel
  • Packaging:Tape & Reel (TR)
  • Ratio - Input:Output:1:1
  • Rds On (Typ):22 mOhm ~ 75 mOhm
  • Switch Type:General Purpose
  • Voltage - Supply (Vcc/Vdd):Not Required
Parts

View in Parametric Search

AOZ1360AILAOZ1360AILIC LOAD SW HI-SIDE CC 8SOIC General Purpose11:1High Side8-SOIC (0.154", 3.90mm Width)RoHS
AOZ1320CI-04AOZ1320CI-04IC POWER DIST LOAD SW SOT23-6 General Purpose11:1High SideSOT-23-6RoHS

View in Parametric Search