Print Print this page
 
Microchip Technology
General Purpose
NJR Corporation/NJRC
General Purpose
 
ON Semiconductor
General Purpose
  • Images

General Purpose

NJR Corporation/NJRC

The specially designed low noise input transistors allow the device to be used in very low noise signal processing applications such as audio pre-amplifiers and servo error amplifiers.

Datasheets:
Features
Applications
  • Audio pre-amplifiers
  • Servo error amplifiers
Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:50nA ~ 500nA
  • Current - Supply:4mA ~ 320µA
  • Gain Bandwidth Product:1MHz ~ 10MHz
  • Number of Circuits:1
  • Slew Rate:0.4V/µs ~ 13V/µs
  • Voltage - Input Offset:1mV ~ 500µV
Parts

View in Parametric Search

NJM5534DNJM5534DIC OPAMP GP 10MHZ 8DIP General Purpose1-13V/µs8-DIP (0.300", 7.62mm)RoHS
NJM5534MNJM5534MIC OPAMP GP 10MHZ 8DMP General Purpose1-13V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM2730F-TE1NJM2730F-TE1IC OPAMP GP 1MHZ RRO SOT23-5 General Purpose1Rail-to-Rail0.4V/µsSC-74A, SOT-753RoHS

View in Parametric Search