Print Print this page
 
Microchip Technology
General Purpose
NJR Corporation/NJRC
General Purpose
 
ON Semiconductor
General Purpose
  • Images

General Purpose

NJR Corporation/NJRC

NJR Corporation is a source of linear components including operational amplifiers.

Specifications
  • Amplifier Type:General Purpose
  • Current - Input Bias:18nA ~ 200nA
  • Current - Output / Channel:40mA ~ 70mA
  • Current - Supply:1mA ~ 700µA
  • Gain Bandwidth Product:600kHz ~ 27MHz
  • Number of Circuits:2
  • Packaging:Tube
  • Slew Rate:0.3V/µs ~ 8V/µs
  • Supplier Device Package:8-DIP ~ 8-DMP
  • Voltage - Input Offset:1mV ~ 800µV
Parts

View in Parametric Search

NJM5532DNJM5532DIC OPAMP GP 10MHZ 8DIP General Purpose2-8V/µs8-DIP (0.300", 7.62mm)RoHS
NJM4558DNJM4558DIC OPAMP GP 3MHZ 8DIP General Purpose2-1V/µs8-DIP (0.300", 7.62mm)RoHS
NJM4560DNJM4560DIC OPAMP GP 10MHZ 8DIP General Purpose2-4V/µs8-DIP (0.300", 7.62mm)RoHS
NJM2904MNJM2904MIC OPAMP GP 600KHZ 8DMP General Purpose2-0.5V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM2068DNJM2068DIC OPAMP GP 27MHZ 8DIP General Purpose2-6V/µs8-DIP (0.300", 7.62mm)RoHS
NJM4556AMNJM4556AMIC OPAMP GP 8MHZ 8DMP General Purpose2-3V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM4556ADNJM4556ADIC OPAMP GP 8MHZ 8DIP General Purpose2-3V/µs8-DIP (0.300", 7.62mm)RoHS
NJM5532MNJM5532MIC OPAMP GP 10MHZ 8DMP General Purpose2-8V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM2119MNJM2119MIC OPAMP GP 1MHZ 8DMP General Purpose2-0.3V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM2732MNJM2732MIC OPAMP GP 1MHZ RRO 8DMP General Purpose2Rail-to-Rail0.4V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM4559DNJM4559DIC OPAMP GP 6MHZ 8DIP General Purpose2-2V/µs8-DIP (0.300", 7.62mm)RoHS
NJM2120DNJM2120DIC OPAMP GP 7MHZ 8DIP General Purpose2-2.2V/µs8-DIP (0.300", 7.62mm)RoHS
NJM4560MNJM4560MIC OPAMP GP 10MHZ 8DMP General Purpose2-4V/µs8-SOIC (0.209", 5.30mm Width)RoHS
NJM2068MNJM2068MIC OPAMP GP 27MHZ 8DMP General Purpose2-6V/µs8-SOIC (0.209", 5.30mm Width)RoHS

View in Parametric Search