Print Print this page
 
Analog Devices Inc.
General Purpose
Apex Microtechnology
General Purpose
 
Diodes Incorporated
General Purpose

General Purpose

General Purpose OP Amps

Apex Microtechnology

Apex makes a SMT operational amplifier that provides a cost effective solution in many industrial applications.

Specifications
  • -3db Bandwidth:600kHz
  • Amplifier Type:General Purpose
  • Current - Input Bias:2pA ~ 25µA
  • Current - Output / Channel:50mA ~ 12A
  • Current - Supply:2.2mA ~ 25mA
  • Gain Bandwidth Product:10MHz ~ 28MHz
  • Number of Circuits:1
  • Package / Case:10-SIP ~ 34-DIP Module
  • Slew Rate:30V/µs ~ 800V/µs
  • Voltage - Input Offset:1mV ~ 10mV
Parts

View in Parametric Search

PA441DFPA441DFIC OPAMP GP 1 CIRCUIT 24PSOP General Purpose1-32V/µs24-SMDRoHS
PA441DWPA441DWIC OPAMP GP 1 CIRCUIT 10SIP General Purpose1-32V/µs10-SIPRoHS
PA99PA99IC OPAMP GP 1 CIRCUIT 12DIP General Purpose1-30V/µs12-DIPRoHS
MP118FDMP118FDIC OPAMP GP 1 CIRCUIT 34DIP General Purpose1-65V/µs34-DIP ModuleRoHS
PB64DPPB64DPIC OPAMP GP 1 CIRCUIT 12PWRSIP General Purpose1-800V/µs12-SIPRoHS

View in Parametric Search