Print Print this page
 
Matrix Orbital
GTT35A Series
Matrix Orbital
GTT43A Series
 
Matrix Orbital
HTT Series
  • Images

GTT43A Series

Full Color TFT Display with Integrated Touch Screen

Matrix Orbital

The Matrix Orbital GTT43A is a full colour TFT display with an integrated touch screen, crafted to become a crisp, controllable canvas for creativity. Utilizing an extended version the widely used command library and industry standard communication protocols, the customizable GTT43A series contains an intelligent display that will quickly become the gorgeous face of your application. In addition to a beautiful full-colour, TFT screen, seamless incorporation of a touch panel provides sleek user input while a small piezo speaker and vibratory motor can offer audio and tactile feedback for a completely interactive experience. Storage of fonts and bitmaps within the swappable onboard SD memory card allows for a coordinated appearance in any design.

Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:4.3" (109.22mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.20mm W x 0.20mm H
  • Dot Pixels:480 x 272
  • Graphics Color:Red, Green, Blue (RGB)
  • Touchscreen:Resistive
  • Viewing Area:98.70mm W x 57.50mm H
Parts

View in Parametric Search

GTT43A-TPR-BLM-B0-H1-CU-V5GTT43A-TPR-BLM-B0-H1-CU-V5LCD TFT 480X272 4.3" RES T/S TFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS
GTT43A-TPR-BLM-B0-H1-CS-V5GTT43A-TPR-BLM-B0-H1-CS-V5LCD TFT 480X272 4.3" RES T/S TFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS
GTT43A-TPR-BLM-B0-H1-CT-V5GTT43A-TPR-BLM-B0-H1-CT-V5LCD TFT 480X272 4.3" RES T/S TFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS

View in Parametric Search