Print Print this page
 
Standex-Meder Electronics
DIP Series
Standex-Meder Electronics
H Series
 
Standex-Meder Electronics
HE Series
  • Images

H Series

High Voltage Reed Relays

Standex-Meder Electronics

The H series reed relay is a high voltage relay having up to 10 kVDC switching and 15 kVDC breakdown voltage contact to coil. Reliable switching of high voltages up to 10kV. The special open construction provides very high insulation values up to 15kVDC and 1000 Gigaohm between coil and contact. A breakdown voltage of up to 15kV over the open switch is achieved through the use of a vacuum reed switch.

Features
  • Form A and B options
  • 1000 Gigaohm between coil and contact
  • Switching up to 10 kVDC
  • Breakdown voltage of 15 kVDC
  • Coil covered with a thermoplastic that meets UL94V-0
Applications:
  • All high voltage applications
Specifications
  • Coil Current:34.3mA
  • Coil Power:822 mW
  • Coil Resistance:700 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):3A
  • Mounting Type:Chassis Mount
  • Operate Time:3ms
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Bulk
  • Release Time:1.5ms
  • Switching Voltage:10000VAC, 10000VDC - Max
  • Termination Style:Wire Leads
  • Turn Off Voltage (Min):3.6 VDC
  • Turn On Voltage (Max):16.8 VDC
Parts