Print Print this page
 
Standex-Meder Electronics
DIP Series
Standex-Meder Electronics
HE Series
 
Standex-Meder Electronics
HM Series
  • Images
  • Drawings

HE Series

High Voltage Reed Relays

Standex-Meder Electronics

High voltage reed relays for PCB mounting suitable for switching voltage up to 10 kVDC and breakdown voltage up to 15 kVDC. This series is available with high voltage cables. Standard relays offered in Form A and Form B switching configurations.

Features
  • Suitable for switching high voltages
  • Special pin outs available
Applications:
  • High voltage test sets
  • Cable testers
  • Medical equipment (RF surgery)
Specifications
  • Coil Current:23.1mA ~ 46.2mA
  • Coil Power:575mW
  • Coil Resistance:250 Ohms ~ 1 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):3A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC ~ 18 VDC
  • Must Release Voltage:1 VDC ~ 2.5 VDC
  • Operate Time:3ms
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Bulk
  • Release Time:1.5ms
  • Termination Style:PC Pin
Parts

View in Parametric Search

HE12-1A69-02HE12-1A69-02RELAY REED SPST 3A 12V BulkThrough Hole12VDCSPST-NO (1 Form A)RoHS
HE24-1A83-02HE24-1A83-02RELAY REED SPST 3A 24V BulkThrough Hole24VDCSPST-NO (1 Form A)RoHS

View in Parametric Search