Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
FCB, CII Series
TE Connectivity Aerospace, Defense and Marine
HFW4A, CII Series
 
TE Connectivity Aerospace, Defense and Marine
HFW5A, CII Series
  • Images

HFW4A, CII Series

Standard Half Size High Performance Relay

TE Connectivity Aerospace, Defense and Marine

Military/Aerospace high performance relays.

Features
  • Hermetically sealed
  • Up to 5 amps switching
  • High shock and vibration ratings
  • Optional terminals and mounting styles
  • Excellent RF switching
Specifications
  • Coil Current:37.9mA ~ 46.7mA
  • Coil Power:1 W ~ 1.3 W
  • Coil Resistance:600 Ohms ~ 700 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:26.5VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Alloy
  • Contact Rating (Current):4A
  • Features:Sealed - Hermetically
  • Mounting Type:Through Hole
  • Operate Time:4ms
  • Operating Temperature:-65°C ~ 125°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:3ms ~ 4ms
  • Switching Voltage:28VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):1.5 VDC
  • Turn On Voltage (Max):13.4 VDC ~ 13.5 VDC
Parts

View in Parametric Search

HFW4A1201K00HFW4A1201K00RELAY GEN PURPOSE DPDT 4A 26.5V Through HoleBulk26.5VDCDPDT (2 Form C)
1-1617036-61-1617036-6RELAY GEN PURPOSE DPDT 4A 26.5V Through HoleBulk26.5VDCDPDT (2 Form C)

View in Parametric Search