Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
HFW4A, CII Series
TE Connectivity Aerospace, Defense and Marine
HFW5A, CII Series
 
TE Connectivity Aerospace, Defense and Marine
K81, KILOVAC Series
  • Images

HFW5A, CII Series

Standard Half Size High-Performance Relay

TE Connectivity Aerospace, Defense and Marine

Military/Aerospace high performance relays

Features
  • Hermetically sealed
  • Up to 5 amps switching
  • High shock and vibration ratings
  • Optional terminals and mounting styles
  • Excellent RF switching
Specifications
  • Coil Current:37.9mA ~ 185mA
  • Coil Resistance:27 Ohms ~ 700 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 26.5VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Alloy
  • Contact Rating (Current):5A
  • Mounting Type:Through Hole
  • Must Operate Voltage:2.7 VDC ~ 17 VDC
  • Must Release Voltage:0.29 VDC ~ 1.5 VDC
  • Operate Time:4ms
  • Operating Temperature:-65°C ~ 125°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:4ms
  • Seal Rating:Sealed - Hermetically
  • Switching Voltage:28VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

HFW5A1201K00HFW5A1201K00RELAY GEN PURPOSE DPDT 5A 26.5V Through HoleBulk26.5VDCDPDT (2 Form C)
HFW5A1201L00HFW5A1201L00RELAY GENERAL PURPOSE DPDT 5A 5VThrough HoleBulk5VDCDPDT (2 Form C)
1-1617037-81-1617037-8RELAY GEN PURPOSE DPDT 5A 24V Through HoleBulk24VDCDPDT (2 Form C)
HFW5A1201G00HFW5A1201G00RELAY GEN PURPOSE DPDT 5A 12V Through HoleBulk12VDCDPDT (2 Form C)

View in Parametric Search