Print Print this page
 
Standex-Meder Electronics
HE Series
Standex-Meder Electronics
HI Series
 
Standex-Meder Electronics
HM Series
  • Images

HI Series

Reed Relay

Standex-Meder Electronics

The HI series reed relay has a very high insulation resistance of up to 10T Ohm with low dielectric constant is achieved by using a high insulating plastic for the coil form. The HI relay is packaged into only 34 x 7.5 x 7.9 mm.

Features
  • High insulation
  • Up to 1000 Giga ohm
  • Up to 25 Watts
Applications :
  • Test systems
  • Measurement equipment
  • Control systems
  • Medical equipment
Specifications
  • Coil Current:8.3mA
  • Coil Power:42 mW
  • Coil Resistance:600 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):500mA
  • Features:Sealed - Fully
  • Mounting Type:Through Hole
  • Operate Time:0.7ms
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Bulk
  • Release Time:0.05ms
  • Switching Voltage:200VAC, 200VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.75 VDC
  • Turn On Voltage (Max):3.5 VDC
Parts