Print Print this page
 
Seeed Technology Co., Ltd
Eagleye 530s Evaluation Board
Seeed Technology Co., Ltd
HiKey 960 Development Board - 4GB RAM Version
 
Seeed Technology Co., Ltd
ReSpeaker Core v2.0 Board
  • Images

HiKey 960 Development Board - 4GB RAM Version

102110117 - HiKey 960 Development Board - 4GB RAM Version

Seeed Technology Co., Ltd

The HiKey 960 is powered by the latest Kirin 960 SoC with four ARM Cortex-A73 CPUs (up to 2.3GHz) and four ARM Cortex-A53 CPUs (up to 1.8GHz) configured according to the big.LITTLE architecture. The integrated Mali™-G71 MP8 GPU in the Kirin 960 SoC gives the HiKey 960 high performance image processing abilities. With 4GB LPDDR4 memory and 32GB UFS flash on board, the HiKey 960 can be used for most embedded applications. The HiKey 960 has updated the USB Type-A host from USB2.0 to USB3.0 compared to the original HiKey board. To enhance the expansion ability, the HiKey 960 includes a PCIE Gen2 on M.2 M Key connector to enable PCIE device connection. The HiKey 960 also includes an updated Wi-Fi module supporting 2.4GHZ single band to 2.4- and 5.0GHz dual band with two antennas.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Accessories
  • Core Processor:ARM® Cortex®-A53, Cortex®-A72, Mali
  • Mounting Type:Fixed
  • Platform:HiKey
  • Type:MPU
  • Utilized IC / Part:Kirin 960
Parts