Print Print this page
 
Linear Technology/Analog Devices
µModule® Series LTM8065
Maxim Integrated
Himalaya Series
 
MEAN WELL USA Inc.
NID60 Series
  • Images

Himalaya Series

DC to DC Step-Down Power Module with Integrated Inductor

Maxim Integrated

The Himalaya series of voltage regulator ICs and Power Modules enable cooler, smaller and simpler power supply solutions. Easy-to-use, step-down power module that combines a switching power supply controller, dual n-channel MOSFET power switches, fully shielded inductor, and the compensation components in a low-profile, thermally-efficient, system-in-package (SiP).

Features
  • Reduces Design Complexity, Manufacturing Risks, and Time-to-Market
  • Saves Board Space in Space-Constrained
  • Offers Flexibility for Power-Design Optimization
Applications :
  • Industrial Power Supplies
  • Distributed Supply Regulation
  • FPGA and DSP Point-of-Load Regulator
  • Base Station Point-of-Load Regulator
  • HVAC and Building Control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3A ~ 3.5A
  • Features:OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:29-SMD Module, Exposed Pad ~ 33-BLGA
  • Supplier Device Package:33-LGA (15x9)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):42V ~ 60V
  • Voltage - Input (Min):4.5V
Parts

View in Parametric Search

MAXM17504ALJ+TMAXM17504ALJ+TDC DC CONVERTER 0.9-12V 3.5A Tape & Reel (TR)Non-Isolated PoL Module14.5V29-SMD Module, Exposed PadRoHS
MAXM17574ALC#MAXM17574ALC#DC DC CONVERTER 0.9-15V 3A TrayNon-Isolated PoL Module14.5V33-BLGARoHS
MAXM17544ALJ+MAXM17544ALJ+DC DC CONVERTER 0.9-12V 3.5A TubeNon-Isolated PoL Module14.5V29-SMD Module, Exposed PadRoHS

View in Parametric Search

Associated Product
Maxim Integrated Himalaya Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-15W to 18W
Maxim Integrated MAXM17504EVKIT#
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Maxim Integrated MAXM17544EVKIT#
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS