Print Print this page
 
Linear Technology/Analog Devices
µModule® Series LTM8057
Maxim Integrated
Himalaya Series
 
MEAN WELL USA Inc.
DCW05 Series
  • Images

Himalaya Series

DC to DC Step-Down Power Module with Integrated Inductor

Maxim Integrated

The Himalaya series of voltage regulator ICs and Power Modules enable cooler, smaller and simpler power supply solutions. Easy-to-use, step-down power module that combines a switching power supply controller, dual n-channel MOSFET power switches, fully shielded inductor, and the compensation components in a low-profile, thermally-efficient, system-in-package (SiP).

Features
  • Reduces Design Complexity, Manufacturing Risks, and Time-to-Market
  • Saves Board Space in Space-Constrained
  • Offers Flexibility for Power-Design Optimization
Applications :
  • Industrial Power Supplies
  • Distributed Supply Regulation
  • FPGA and DSP Point-of-Load Regulator
  • Base Station Point-of-Load Regulator
  • HVAC and Building Control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1A
  • Features:OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:28-PowerBLGA Module
  • Packaging:Tray
  • Size / Dimension:0.394" H x 0.256" W x 0.115" D (10.00mm x 6.50mm x 2.92mm)
  • Supplier Device Package:28-LGA (6.5x10)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):76V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.8 ~ 5V
Parts