Print Print this page
 
Linear Technology/Analog Devices
µModule® Series LTM8058
Maxim Integrated
Himalaya
 
Maxim Integrated
MAXM
Features
  • Wide 4V to 42V Input
  • High efficiency
  • Flexible design
  • Robust operation
Applications :
  • Industrial Sensor
  • Motor Encoder
  • 4mA to 20mA Current-Loop Powered Sensors
  • High-Voltage LDO Replacement
  • HVAC and Building Control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100mA ~ 300mA
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:10-SMD Module
  • Size / Dimension:0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
  • Supplier Device Package:10-eMGA (3x2.6)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):42V
  • Voltage - Input (Min):4V ~ 4.5V
Parts

View in Parametric Search

MAXM15462AMB+TMAXM15462AMB+TDC DC CONVERTER 0.9-5V Tape & Reel (TR)Non-Isolated PoL Module14.5V10-SMD ModuleRoHS
MAXM17532AMB+TMAXM17532AMB+TDC DC CONVERTER 0.9-5.5V 100MA Tape & Reel (TR)Non-Isolated PoL Module14V10-SMD ModuleRoHS
MAXM17532AMB+MAXM17532AMB+DC DC CONVERTER 0.9-5.5V 100MA TrayNon-Isolated PoL Module14V10-SMD ModuleRoHS

View in Parametric Search