Print Print this page
 
Stackpole Electronics Inc
KAL Series
TE Connectivity AMP Connectors
HS, CGS Series
 
TE Connectivity Passive Product
CFH, CGS Series
  • Images

HS, CGS Series

16W and 50W, 5% Tolerance, Chassis Mount

TE Connectivity AMP Connectors

Aluminum Housed Power Wirewound Resistors

Features
  • Established product with proven reliability
  • Versatile product
Applications:
  • Braking resistor
  • Balancing resistor
  • Capacitor charging and discharging
  • Crowbar
  • Filter
  • Electrical machinery general use
Specifications
  • Coating, Housing Type:Aluminum
  • Composition:Wirewound
  • Lead Style:Solder Lugs
  • Mounting Feature:Flanges
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Axial, Box
  • Packaging:Bulk
  • Power (Watts):16W ~ 150W
  • Resistance:27 Ohms ~ 4.7 kOhms
  • Tolerance:±5%
Parts

View in Parametric Search

HSA1027RJHSA1027RJRES CHAS MNT 27 OHM 5% 16W Bulk27 Ohms±5%16WAxial, BoxRoHS
HSA504K7JHSA504K7JRES CHAS MNT 4.7K OHM 5% 50W Bulk4.7 kOhms±5%50WAxial, BoxRoHS
HSC15050RJHSC15050RJRES CHAS MNT 50 OHM 5% 150W Bulk50 Ohms±5%150WAxial, BoxRoHS

View in Parametric Search