Print Print this page
 
XP Power
G and GP Series
XP Power
IA Series
 
XP Power
IE Series
  • Images

IA Series

1 Watt DC to DC Converter

XP Power

XP Power offers the I series of low-power, isolated, DC to DC converters. The series, now comprising of several families, offers a range of industry-standard mounting options including SIP, DIP and SMT with single and dual outputs. Outputs can be regulated, semi-regulated or unregulated. The series covers an output power range of 0.25 Watts to 6 Watts. The converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part without any need for PCB redesign.

Features
  • Dual output
  • SIP or DIP package
  • Industry standard pinout
  • 1000 VDC isolation
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):21mA ~ 151mA
  • Efficiency:65% ~ 80%
  • Mounting Type:Through Hole
  • Number of Outputs:2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:5-SIP Module ~ 6-DIP Module
  • Packaging:Tube
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 52.8V
  • Voltage - Input (Min):2.97V ~ 43.2V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:3.3V ~ 24V
  • Voltage - Output 2:-3.3V ~ -24V
Parts

View in Parametric Search

IA0505SIA0505SDC DC CONVERTER +/-5V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA0509SIA0509SDC DC CONVERTER +/-9V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA0515SIA0515SDC DC CONVERTER +/-15V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA1224SIA1224SDC DC CONVERTER +/-24V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA0512SIA0512SDC DC CONVERTER +/-12V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA1212SIA1212SDC DC CONVERTER +/-12V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA2415SIA2415SDC DC CONVERTER +/-15V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA0305SIA0305SDC DC CONVERTER +/-5V 1W TubeIsolated Module22.97V5-SIP ModuleRoHS
IA1205SIA1205SDC DC CONVERTER +/-5V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA2412SIA2412SDC DC CONVERTER +/-12V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA0524SIA0524SDC DC CONVERTER +/-24V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA0512DIA0512DDC DC CONVERTER +/-12V 1W TubeIsolated Module24.5V6-DIP ModuleRoHS
IA1212DIA1212DDC DC CONVERTER +/-12V 1W TubeIsolated Module210.8V6-DIP ModuleRoHS
IA2409SIA2409SDC DC CONVERTER +/-9V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA1209SIA1209SDC DC CONVERTER +/-9V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA2405SIA2405SDC DC CONVERTER +/-5V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA1215SIA1215SDC DC CONVERTER +/-15V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA2424SIA2424SDC DC CONVERTER +/-24V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA0509DIA0509DDC DC CONVERTER +/-9V 1W TubeIsolated Module24.5V6-DIP ModuleRoHS
IA0505DIA0505DDC DC CONVERTER +/-5V 1W TubeIsolated Module24.5V6-DIP ModuleRoHS
IA2403SIA2403SDC DC CONVERTER +/-3.3V 1W TubeIsolated Module221.6V5-SIP ModuleRoHS
IA0503SIA0503SDC DC CONVERTER +/-3.3V 1W TubeIsolated Module24.5V5-SIP ModuleRoHS
IA2412DIA2412DDC DC CONVERTER +/-12V 1W TubeIsolated Module221.6V6-DIP ModuleRoHS
IA1215DIA1215DDC DC CONVERTER +/-15V 1W TubeIsolated Module210.8V6-DIP ModuleRoHS
IA2415DIA2415DDC DC CONVERTER +/-15V 1W TubeIsolated Module221.6V6-DIP ModuleRoHS
IA4824SIA4824SDC DC CONVERTER +/-24V 1W TubeIsolated Module243.2V5-SIP ModuleRoHS
IA4815SIA4815SDC DC CONVERTER +/-15V 1W TubeIsolated Module243.2V5-SIP ModuleRoHS
IA1203SIA1203SDC DC CONVERTER +/-3.3V 1W TubeIsolated Module210.8V5-SIP ModuleRoHS
IA2405DIA2405DDC DC CONVERTER +/-5V 1W TubeIsolated Module221.6V6-DIP ModuleRoHS
IA0524DIA0524DDC DC CONVERTER +/-24V 1W TubeIsolated Module24.5V6-DIP ModuleRoHS
IA2403DIA2403DDC DC CONVERTER +/-3.3V 1W TubeIsolated Module221.6V6-DIP ModuleRoHS
IA1203DIA1203DDC DC CONVERTER +/-3.3V 1W TubeIsolated Module210.8V6-DIP ModuleRoHS
IA4809SIA4809SDC DC CONVERTER +/-9V 1W TubeIsolated Module243.2V5-SIP ModuleRoHS

View in Parametric Search