Print Print this page
 
XP Power
IA Series
XP Power
IE Series
 
XP Power
IHA01 Series
  • Images

IE Series

1 Watt DC to DC Converter

XP Power

XP Power offers the I series of low-power, isolated, DC to DC converters. The series, now comprising of several families, offers a range of industry-standard mounting options including SIP, DIP and SMT with single and dual outputs. Outputs can be regulated, semi-regulated or unregulated. The series covers an output power range of 0.25 Watts to 6 Watts. The converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part without any need for PCB redesign.

Features
  • Single output
  • SIP or DIP package
  • Optional 3000 VDC Isolation
  • 1000 VDC isolation standard
  • Small package sizes
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):42mA ~ 300mA
  • Efficiency:71% ~ 80%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-DIP Module ~ 4-SIP Module
  • Packaging:Tube
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 26.4V
  • Voltage - Input (Min):2.97V ~ 21.6V
  • Voltage - Isolation:1kV ~ 3kV
  • Voltage - Output 1:3.3V ~ 24V
Parts

View in Parametric Search

IE2405SIE2405SDC DC CONVERTER 5V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE0505DIE0505DDC DC CONVERTER 5V 1W TubeIsolated Module14.5V4-DIP ModuleRoHS
IE0505SIE0505SDC DC CONVERTER 5V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE2415SIE2415SDC DC CONVERTER 15V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE0303SIE0303SDC DC CONVERTER 3.3V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE0503SIE0503SDC DC CONVERTER 3.3V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE1203SIE1203SDC DC CONVERTER 3.3V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE0305SIE0305SDC DC CONVERTER 5V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE1215SIE1215SDC DC CONVERTER 15V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE1212SIE1212SDC DC CONVERTER 12V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE2403SIE2403SDC DC CONVERTER 3.3V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE1205SIE1205SDC DC CONVERTER 5V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE0509SIE0509SDC DC CONVERTER 9V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE1203SHIE1203SHDC DC CONVERTER 3.3V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE0505SHIE0505SHDC DC CONVERTER 5V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE0305SHIE0305SHDC DC CONVERTER 5V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE0524SHIE0524SHDC DC CONVERTER 24V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE2415DIE2415DDC DC CONVERTER 15V 1W TubeIsolated Module121.6V4-DIP ModuleRoHS
IE1205DIE1205DDC DC CONVERTER 5V 1W TubeIsolated Module110.8V4-DIP ModuleRoHS
IE0515SIE0515SDC DC CONVERTER 15V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE2412SIE2412SDC DC CONVERTER 12V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE1212DIE1212DDC DC CONVERTER 12V 1W TubeIsolated Module110.8V4-DIP ModuleRoHS
IE0512SIE0512SDC DC CONVERTER 12V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE0312SIE0312SDC DC CONVERTER 12V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE1205SHIE1205SHDC DC CONVERTER 5V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE1224SHIE1224SHDC DC CONVERTER 24V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE0512SHIE0512SHDC DC CONVERTER 12V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE0312SHIE0312SHDC DC CONVERTER 12V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE2424SHIE2424SHDC DC CONVERTER 24V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE0305DIE0305DDC DC CONVERTER 5V 1W TubeIsolated Module12.97V4-DIP ModuleRoHS
IE0315SIE0315SDC DC CONVERTER 15V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE2405DIE2405DDC DC CONVERTER 5V 1W TubeIsolated Module121.6V4-DIP ModuleRoHS
IE2409SIE2409SDC DC CONVERTER 9V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE2415SHIE2415SHDC DC CONVERTER 15V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE0503SHIE0503SHDC DC CONVERTER 3.3V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE0303SHIE0303SHDC DC CONVERTER 3.3V 1W TubeIsolated Module12.97V4-SIP ModuleRoHS
IE0309DIE0309DDC DC CONVERTER 9V 1W TubeIsolated Module12.97V4-DIP ModuleRoHS
IE0515DIE0515DDC DC CONVERTER 15V 1W TubeIsolated Module14.5V4-DIP ModuleRoHS
IE1209SIE1209SDC DC CONVERTER 9V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE1215DIE1215DDC DC CONVERTER 15V 1W TubeIsolated Module110.8V4-DIP ModuleRoHS
IE2424DIE2424DDC DC CONVERTER 24V 1W TubeIsolated Module121.6V4-DIP ModuleRoHS
IE2409DIE2409DDC DC CONVERTER 9V 1W TubeIsolated Module121.6V4-DIP ModuleRoHS
IE1224DIE1224DDC DC CONVERTER 24V 1W TubeIsolated Module110.8V4-DIP ModuleRoHS
IE0509DIE0509DDC DC CONVERTER 9V 1W TubeIsolated Module14.5V4-DIP ModuleRoHS
IE2412SHIE2412SHDC DC CONVERTER 12V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE2424SIE2424SDC DC CONVERTER 24V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE0524SIE0524SDC DC CONVERTER 24V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
IE0512DIE0512DDC DC CONVERTER 12V 1W TubeIsolated Module14.5V4-DIP ModuleRoHS
IE0303DIE0303DDC DC CONVERTER 3.3V 1W TubeIsolated Module12.97V4-DIP ModuleRoHS
IE1224SIE1224SDC DC CONVERTER 24V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
IE2409SHIE2409SHDC DC CONVERTER 9V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
IE2403SHIE2403SHDC DC CONVERTER 3.3V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS

View in Parametric Search