Print Print this page
 
Tripp Lite
Trim Line 41W Series
Weidmuller
connectPower INSTA Series
 
XP Power
AKM45 Series
  • Images
  • Drawings

connectPower INSTA Series

1-Phase Switch-Mode Power Supplies

Weidmuller

The INSTA series are single phase switched mode power supplies. The INSTA supplies can be universally deployed because of their wide range from 85 to 265VAC. The series is available with voltage outputs of 12V or 24V.

Features
  • Output voltage adjustable via potentiometer
  • Wide range input
  • Led status indicator
  • For TS 35 mounting rails
  • Option for connecting in parallel
  • International approvals for use world wide
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus, cURus, GOST, TUV
  • Current - Output (Max):1A ~ 4A
  • Efficiency:75% ~ 80%
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C (With Derating)
  • Power (Watts):48W
  • Size / Dimension:2.46" L x 2.76" W x 3.56" H (62.5mm x 70.0mm x 90.5mm)
  • Type:Enclosed
  • Voltage - Isolation:3kV ~ 4kV
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

87391400008739140000AC/DC CONVERTER 24V 48W Enclosed185 ~ 264 VAC24VRoHS
87549700008754970000AC/DC CONVERTER 12V 48W Enclosed185 ~ 264 VAC, 110 ~ 370 VDC12VRoHS
88792300008879230000AC/DC CONVERTER 48V 48W Enclosed185 ~ 264 VAC48VRoHS

View in Parametric Search

Associated Product
Weidmuller 0514510000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail