Print Print this page
 
Patco Electronics
InteliTender 150
Patco Electronics
InteliTender 300
 
Phihong USA
CLM10D-203
  • Images
  • Drawings

InteliTender 300

Lead Acid Battery Charger

Patco Electronics

The InteliTender 300 provides two fully independent battery chargers. Each output is fully floating, so that it can be connected to the appropriate batteries in any configuration.

Datasheets:
Product Description

The InteliTender 300 provides two fully independent battery chargers, each having the same basic characteristics described below. Each output is fully floating, so that it can be connected to the appropriate batteries in any configuration. Each output is reverse polarity protected and current limited, so that neither the Model 300 nor the batteries can be damaged. The Model 300 can simultaneously support two different batteries. It will behave normally with both outputs connected to the same battery. If more rapid charging is needed than one output of the Model 300 can supply, both outputs can be connected to the same battery without adverse effects to the batteries or the Model 300.

Features
  • Multiple charge modes
Applications:
  • Lead acid charging, maintaining
Specifications
  • Battery Cell Size:12V
  • Battery Chemistry:Lead Acid
  • Charge Current - Max:1.5A
  • Charge Time:8.5 Hrs
  • Features:Multiple Charge Modes
  • Mounting Type:Chassis Mount
  • Number of Cells:1
  • Operating Temperature:0°C ~ 50°C
  • Size / Dimension:7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
  • Type:Enclosed
  • Voltage - Input:120VAC
  • Voltage - Nominal:10V ~ 14V
  • Weight:1200g
Parts
Associated Product
Patco Electronics 4020P
Category: Test, Tools, Other Products-Battery Products-Accessories
B B Battery HR6-12-T1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery SHR3.6-12
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
Panasonic - BSG LC-R064R5P
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
Panasonic - BSG UP-VW1220P1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery BP1.2-6-T1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery MPL55-12-B5
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery EB50-12-I2
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries