ISS-105 Series
Five-Channel Intrinsically Safe Switch
Littelfuse Inc.
The ISS-105 is a smart five-channel intrinsically safe relay and pump controller. The ISS-105 can be configured for pump-up or pump-down applications or as a five-channel relay covering a wide variety of applications.
Features
- 5 intrinsically-safe input channels meeting UL913 Sixth Edition
- 4 normally open output relays and 1 SPDT output relay
- Monitors float sequencing and sends signal to alarm if out-of-sequence condition occurs
Specifications
- Coil Voltage:120VAC
- Contact Form:4PST-NO (4 Form A), SPDT (1 Form C)
- Contact Rating (Current):7A
- Mounting Type:Chassis Mount
- Operating Temperature:-40°C ~ 55°C
- Packaging:Bulk
- Switching Voltage:240VAC - Max
- Termination Style:Screw Terminal
Parts
ISS-105 | RELAY SAFETY 4PST/SPDT 7A 120V | Chassis Mount | Bulk | 120VAC | 4PST-NO (4 Form A), SPDT (1 Form C) |