Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
HFW5A, CII Series
TE Connectivity Aerospace, Defense and Marine
K81, KILOVAC Series
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-R-5757/23, 07, CII Series

K81, KILOVAC Series

General Purpose Relay, Non Latching Coil Type, Through Hole Mounting Type

TE Connectivity Aerospace, Defense and Marine

Vacuum dielectric for power switching low current loads, PCB mount for high voltage connections. Make and break load switching.

Features
  • 10 kV PC board mount relay
  • Completely sealed
  • Vacuum dielectric for power switching low current loads
  • Meets requirements of MIL-R-83725
Applications
  • Test equipment
Specifications
  • Coil Resistance:70 Ohms ~ 290 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 26.5VDC
  • Contact Rating (Current):5A ~ 10A
  • Mounting Type:Through Hole
  • Must Operate Voltage:8 VDC ~ 16 VDC
  • Must Release Voltage:0.5 VDC ~ 1 VDC
  • Operate Time:10ms
  • Operating Temperature:-55°C ~ 85°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:10000VDC - Max
Parts

View in Parametric Search

K81C235K81C235RELAY GEN PURPOSE SPDT 5A 12V Through HoleBulk12VDCSPDT (1 Form C)
K81B235K81B235RELAY GEN PURPOSE SPST 5A 12V Through HoleBulk12VDCSPST-NC (1 Form B)
K81A235K81A235RELAY GEN PURPOSE SPST 5A 12V Through HoleBulk12VDCSPST-NO (1 Form A)
K81B335K81B335RELAY GEN PURPOSE SPST 5A 26.5V Through HoleBulk26.5VDCSPST-NC (1 Form B)
K81C245K81C245RELAY GEN PURPOSE SPDT 5A 12V Through HoleBulk12VDCSPDT (1 Form C)
K81C345K81C345RELAY GEN PURPOSE SPDT 10A 26.5VThrough HoleBulk26.5VDCSPDT (1 Form C)
K81C335K81C335RELAY GEN PURPOSE SPDT 5A 26.5V Through HoleBulk26.5VDCSPDT (1 Form C)

View in Parametric Search