Print Print this page
 
Interlink Electronics
VersaPad Evaluation Kit 54-00007
Kionix Inc.
KMX62 Evaluation Board
 
Kionix Inc.
KX022-1020 Evaluation Board
Kionix Inc.

KMX62 Evaluation Board

KMX62-1031-EVB0B0 Evaluation Board using the KMX62-1031 ± 1200uT Tri-axis Digital Magnetometer / ± 2g/4g/8g/16g Tri-axis Digital Accelerometer

Kionix Inc.

The KMX62 is a 6 Degrees-of-Freedom inertial sensor system that features 16-bit digital outputs accessed through I²C communication. The KMX62 sensor consists of a tri-axial magnetometer plus a tri-axial accelerometer coupled with an ASIC. It is packaged in a 3 x 3 x 0.9mm Land Grid Array (LGA) package. The ASIC is realized in standard 0.18um CMOS technology and features flexible user programmable ±2g/±4g/±8g/±16g full scale range for the accelerometer and a +/-1200 uT range for the magnetometer. Accelerometer and Magnetometer data can be accumulated in an internal 384-byte FIFO buffer and transmitted to the application processor.

Specifications
  • Embedded:Yes, ASIC
  • Interface:I²C, Serial
  • Sensing Range:±2g, 4g, 8g, 16g, ±1200µT
  • Sensor Type:Accelerometer, Magnetometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:KMX62-1031
  • Voltage - Supply:1.7V ~ 3.6V
Parts