Print Print this page
 
E-Switch
5500 Series
E-Switch
KS1100 Series
 
Omron Electronics Inc-EMC Div
B3J Series
Features
  • 10mA 12VDC rating
  • 1 Pole SPST momentary function
  • Long travel
  • 50,000,000 electrical life
  • Low actuator force
Applications:
  • Audio/Visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment
Specifications
  • Actuator Type:Plunger for Cap
  • Circuit:SPST-NO
  • Current Rating (Amps):10mA (DC)
  • Electrical Life:50,000,000 Cycles
  • Mechanical Life:50,000,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-10°C ~ 70°C
  • Packaging:Bulk
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Keyswitch
  • Voltage Rating - DC:12V
Parts