Print Print this page
 
Standex-Meder Electronics
HM Series
Standex-Meder Electronics
KT Series
 
Standex-Meder Electronics
LI Series

KT Series

Reed Relay

Standex-Meder Electronics

The KT Series Reed Relays integrate high technology packed into a small footprint. Available with through hole mounting, the KT relay measures just L30 x W8.6 x H10.6mm. Both its high isolation characteristics and very small size make these KT relays highly suitable for green applications such as solar photovoltaic technology. They are particularly helpful in measuring isolation resistance across several components within a solar system prior to grid connection preventing injury or further current leakages.

Features
  • High Isolation characteristic
  • Small dimensions
  • High isolation voltage
  • PCB through hole mounting
  • Hermetically sealed thermoset
  • Molded encapsulation
  • Dynamically tested contacts
Applications :
  • Change-over switch in photovoltaic applications
  • E-vehicles
  • Hybrid cars
  • Solar collectors
Specifications
  • Coil Current:13.3mA ~ 63mA
  • Coil Power:303 mW ~ 320 mW
  • Coil Resistance:80 Ohms ~ 1.8 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):1A
  • Features:Sealed - Fully
  • Operating Temperature:-40°C ~ 100°C
  • Switching Voltage:1000VAC, 1000VDC - Max
  • Turn Off Voltage (Min):0.5 VDC ~ 2.9 VDC
  • Turn On Voltage (Max):3.5 VDC ~ 16 VDC
Parts

View in Parametric Search

KT12-1A-40L-SMDKT12-1A-40L-SMDREED RELAY 1 FORM A 12V SMD Non Latching25mA12VDCSPST-NO (1 Form A)RoHS
KT05-1A-40L-THTKT05-1A-40L-THTREED RELAY 1 FORM A 5V TH Non Latching63mA5VDCSPST-NO (1 Form A)RoHS
KT12-1A-40L-THTKT12-1A-40L-THTREED RELAY 1 FORM A 12V TH Non Latching25mA12VDCSPST-NO (1 Form A)RoHS
KT24-1A-40L-THTKT24-1A-40L-THTREED RELAY 1 FORM A 24V TH Non Latching13.3mA24VDCSPST-NO (1 Form A)RoHS
KT05-1A-40L-SMDKT05-1A-40L-SMDREED RELAY 1 FORM A 5V SMD Non Latching63mA5VDCSPST-NO (1 Form A)RoHS
KT24-1A-40L-SMDKT24-1A-40L-SMDREED RELAY 1 FORM A 24V SMD Non Latching13.3mA24VDCSPST-NO (1 Form A)RoHS

View in Parametric Search