Print Print this page
 
Pontiac Coil Inc.
L-15-2 Series
Pontiac Coil Inc.
L-20 Series
 
Pontiac Coil Inc.
L-22 Series
  • Images

L-20 Series

Chassis Mount Open Frame (Pull) Type DC Solenoids

Pontiac Coil Inc.

Continuous and Intermittent Duty Cycles. Pontiac Coil’s range of latching, open frame solenoids are all designed for manufacturability and unsurpassed quality.

Features
  • Insulation Materials: UL construction, Class B 130° C
  • Voltage Break Down Strength: 1500 VAC RMS
  • Coil Termination: .187 tab and solder terminal standard (wire leads available on request)
Specifications
  • DC Resistance (DCR):11.5Ohm ~ 90Ohm
  • Diameter - Shaft:0.312" (7.93mm)
  • Mounting Type:Chassis Mount
  • Power (Watts):6.4W ~ 12.5W
  • Shaft Detail:Clevis
  • Size / Dimension:1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm)
  • Stroke Length:0.500" (12.70mm)
  • Technology:Electromechanical
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Type:Open Frame (Pull)
  • Voltage - Rated:12VDC ~ 24VDC
Parts

View in Parametric Search

F0423AF0423ASOLENOID PULL CONTINUOUS 24V ElectromechanicalOpen Frame (Pull)Continuous24VDCRoHS
F0421AF0421ASOLENOID PULL CONTINUOUS 12V ElectromechanicalOpen Frame (Pull)Continuous12VDCRoHS
F0422AF0422ASOLENOID PULL INTERMITTENT 12V ElectromechanicalOpen Frame (Pull)Intermittent12VDCRoHS

View in Parametric Search