Print Print this page
 
Pontiac Coil Inc.
L-22 Series
Pontiac Coil Inc.
L-75-2 Series
 
Pontiac Coil Inc.
L-82 Series
  • Images

L-75-2 Series

Panel Mount Tubular (Pull) Type DC Solenoids

Pontiac Coil Inc.

Continuous and Intermittent Duty Cycles. Pontiac Coil’s range of latching, open frame solenoids are all designed for manufacturability and unsurpassed quality.

Features
  • Insulation Materials: UL construction, Class B 130°C
  • Voltage Break Down Strength: 1500 VAC RMS
  • Coil Termination: 6 inch wire leads standard (length, wire style, and connectors may be specified)
Specifications
  • Bushing Thread:15/32-32 UNF-2A
  • DC Resistance (DCR):3.6Ohm ~ 88.3Ohm
  • Diameter - Shaft:0.312" (7.93mm)
  • Mounting Type:Panel Mount
  • Power (Watts):6W ~ 40W
  • Shaft Detail:Clevis
  • Size / Dimension:0.737" Dia x 1.490" L (18.72mm x 37.85mm)
  • Technology:Electromechanical
  • Termination Style:Wire Leads
  • Type:Closed Frame (Pull), Tubular
  • Voltage - Rated:12VDC ~ 24VDC
Parts

View in Parametric Search

F0473AF0473ASOLENOID PULL CONTINUOUS 24V ElectromechanicalClosed Frame (Pull), TubularContinuous24VDCRoHS
F0471AF0471ASOLENOID PULL CONTINUOUS 12V ElectromechanicalClosed Frame (Pull), TubularContinuous12VDCRoHS
F0472AF0472ASOLENOID PULL INTERMITTENT 12V ElectromechanicalClosed Frame (Pull), TubularIntermittent12VDCRoHS
F0474AF0474ASOLENOID PULL INTERMITTENT 24V ElectromechanicalClosed Frame (Pull), TubularIntermittent24VDCRoHS

View in Parametric Search