Print Print this page
 
Pontiac Coil Inc.
L-75-2 Series
Pontiac Coil Inc.
L-82 Series
 
Pontiac Coil Inc.
L-90 Series
  • Images

L-82 Series

Chassis Mount Open Frame (Pull) Type DC Solenoids

Pontiac Coil Inc.

Continuous and Intermittent Duty Cycles. Pontiac Coil’s range of latching, open frame solenoids are all designed for manufacturability and unsurpassed quality.

Features
  • Insulation Materials: UL construction, Class B 130° C
  • Voltage Break Down Strength: 1500 VAC RMS
  • Coil Termination: .187 tab and solder terminal standard (wire leads available on request)
Specifications
  • DC Resistance (DCR):7.6Ohm ~ 30.3Ohm
  • Diameter - Shaft:0.438" (11.13mm)
  • Mounting Type:Chassis Mount
  • Power (Watts):7.5W ~ 19W
  • Shaft Detail:Clevis
  • Size / Dimension:2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
  • Stroke Length:0.750" (19.05mm)
  • Technology:Electromechanical
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Type:Open Frame (Pull)
  • Voltage - Rated:12VDC ~ 24VDC
Parts

View in Parametric Search

F0442AF0442ASOLENOID PULL INTERMITTENT 12V ElectromechanicalOpen Frame (Pull)Intermittent12VDCRoHS
F0441AF0441ASOLENOID PULL CONTINUOUS 12V ElectromechanicalOpen Frame (Pull)Continuous12VDCRoHS
F0444AF0444ASOLENOID PULL INTERMITTENT 24V ElectromechanicalOpen Frame (Pull)Intermittent24VDCRoHS

View in Parametric Search