Print Print this page
 
QT Brightek
0.56” Three Digit Display
Red Lion Controls
LD Series
 
Rohm Semiconductor
AK Series Display
  • Images

LD Series

Large Serial Slave Display

Red Lion Controls

The Large Serial Slave Display is a versatile display that accepts serial ASCII data from a host device and displays the received characters. The displayable data includes numeric, 7-segment alphabetic and certain punctuation characters. The 6-digit displays are available in either 2.25" or 4" high red LED digits with adjustable display intensity. The 2.25" high models are readable up to 130 feet. The 4" high models are readable up to 180 feet. Both versions are constructed of a NEMA 4X/IP65 enclosure in lightweight aluminum. The Serial Slave has two internal display buffers, allowing two separate display values or messages to be viewed. The main (primary) display typically shows dynamic data (count, rate, process, etc.), usually received directly from another meter. The secondary display typically shows a fixed message or value, such as a system or machine identifier, or a target production value.

Datasheets:
Specifications
  • Color:Red
  • Display Type:7-Segment
  • Number of Characters:6
  • Package / Case:Module
  • Packaging:Bulk
  • Voltage - Forward (Vf) (Typ):50V ~ 250V AC, 21.6V ~ 250V DC
Parts

View in Parametric Search

LD2SS6P0LD2SS6P02.25" HIGH 6-DIGIT SERIAL 64.016" H x 16.000" W x 2.250" D (102.00mm x 406.40mm x 57.15mm)2.25" (57.15mm)7-SegmentModuleRoHS
LD4SS6P0LD4SS6P04" HIGH 6-DIGIT RED LED SERIAL 67.874" H x 26.000" W x 2.250" D (200.00mm x 660.40mm x 57.15mm)4.00" (101.60mm)7-SegmentModuleRoHS

View in Parametric Search