Skyworks Solutions Inc.
Limiter Diodes

Limiter Diodes
Limiter Diodes
Skyworks Solutions Inc.
Core components for receiver protection applications.
Features
- Low-distortion design
- Low insertion loss
- Wireless LAN, WiMAX
- Cellular infrastructure
- RFID readers
- Test instruments
Specifications
- Capacitance @ Vr, F:1pF @ 0V, 1MHz
- Current - Max:100mA
- Diode Type:Standard - 1 Pair Series Connection
- Operating Temperature:-65°C ~ 150°C (TA)
- Package / Case:TO-236-3, SC-59, SOT-23-3
- Packaging:Tape & Reel (TR)
- Power Dissipation (Max):250mW
- Resistance @ If, F:1.5 Ohm @ 10mA, 100MHz
- Supplier Device Package:SOT-23-3
- Voltage - Peak Reverse (Max):20V
Parts
![]() | CLA4601-000 | DIODE LIMITER SILICON 15-30V | - | - | - | - | - | ![]() |
![]() | CLA4605-000 | DIODE LIMITER SILICON 30-60V | - | - | - | - | - | ![]() |
![]() | CLA4609-000 | DIODE LIMITER SILICON 15-30V | - | - | - | - | - | ![]() |
![]() | CLA4606-000 | DIODE LIMITER SILICON 45-75V | - | - | - | - | - | ![]() |
![]() | CLA4608-000 | DIODE LIMITER SILICON 120-180V | - | - | - | - | - | ![]() |
![]() | CLA4603-000 | DIODE LIMITER SILICON 20-45V | - | - | - | - | - | ![]() |
![]() | CLA4607-000 | DIODE LIMITER SILICON 120-180V | - | - | - | - | - | ![]() |
![]() | CLA4604-000 | DIODE LIMITER SILICON 30-60V | - | - | - | - | - | ![]() |
![]() | CLA4602-000 | DIODE LIMITER SILICON 15-30V | - | - | - | - | - | ![]() |
![]() | SMP1330-005LF | DIODE STANDARD 20V 250MW SOT23-3 | Standard - 1 Pair Series Connection | 20V | 100mA | 1pF @ 0V, 1MHz | TO-236-3, SC-59, SOT-23-3 | ![]() |