LK162B-7T
Intelligent Alphanumeric Liquid Crystal Display
Matrix Orbital
The LK162B-7T is a powerful intelligent interface rich with features for any project application. Featuring a 16 character by 2 line serial LCD (RS232/TTL/I2C) which offers a 7 key tactile keypad with 3 versatile bi-colour status indicating LEDs and Piezo Buzzer for audio feedback. Has a custom start up screen, easy-to-use command structure and provides the ability to use up to 8 custom characters and store up to 40. Experience the Matrix Orbital advantage.
Datasheets:
Specifications
- Backlight:LED - White
- Character Format:5 x 8 Dots
- Character Size:5.55mm H x 2.95mm W
- Display Format:16 x 2
- Display Mode:Transmissive
- Display Type:LCD - Monochrome
- Dot Size:0.55mm W x 0.65mm H
- Interface:I²C, RS-232, TTL
- Number of Characters:32.0
- Operating Temperature:0°C ~ 50°C
- Outline L x W x H:125.00mm x 35.00mm x 13.40mm
- Viewing Area:61.00mm L x 11.50mm W
- Voltage - Supply:4.75V ~ 5.25V
Parts
![]() | LK162B-7T | LCD ALPHA/NUM DISPL 16X2 YG BK | 32.000000000000 | 16 x 2 | 5 x 8 Dots | LCD - Monochrome | ![]() |
![]() | LK162B-7T-WB | LCD ALPHA/NUM DISPL 16X2 WH BL | 32.000000000000 | 16 x 2 | 5 x 8 Dots | LCD - Monochrome | ![]() |