Print Print this page
 
XP Power
LDU56 Series
Cree Inc.
LMD400 Series
 
Cree Inc.
LMD600 Series
  • Images

LMD400 Series

41W, LED Module Drivers

Cree Inc.

Cree LED modules provide lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaire development time and speed time-to-market.

Features
  • 0/1-10 V dimming support for 100‑240 V, 120‑277 V and 220‑240 V options
  • DALI + Touch dimming support for 220‑240 V option
Applications
  • Recessed downlights
  • Wall sconces
  • Pendant lights in demanding end markets such as retail, museums, hospitality and restaurants
Specifications
  • Approvals:CE, CQC, cULus
  • Current - Output (Max):940mA
  • Dimming:Analog
  • Efficiency:87%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 90°C
  • Power (Watts):41W
  • Ratings:IP20, NEMA 410
  • Size / Dimension:3.54" L x 3.54" W x 1.48" H (90.0mm x 90.0mm x 37.5mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):108VAC
  • Voltage - Output:22 ~ 44V
  • Weight:0.617 lb (279.87g)
Parts
Associated Product
Cree Inc. CXA2540-0000-000N0YU230H
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Chip On Board (COB)
Cree Inc. XLamp® CXA1830 LEDs
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Chip On Board (COB)
Cree Inc. LMH2 TrueWhite® Modules
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Light Modules
Cree Inc. XLamp® CXA2520 LEDs
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Chip On Board (COB)
Cree Inc. XLamp® CXA2530 LEDs
Category: Optoelectronics-Integrated LED Modules, SSL (Solid State Lighting)-Chip On Board (COB)