Print Print this page
 
Murata Power Solutions Inc.
HPR4xxC Series
Murata Power Solutions Inc.
LME Series
 
Murata Power Solutions Inc.
MEA1 Series
  • Images

LME Series

1W, Isolated 250mW Single Output DC to DC Converters

Murata Power Solutions Inc.

The LME series of DC to DC converters are optimized for low power operation. They are ideally suited to generating a negative supply where only a positive rail exists.

Features
  • Power density 0.36W/cm³
  • UL 94V-0 package material
  • Footprint from 0.69cm²
  • 5V, 9V, 12V and 15V output
  • No heat sink required
  • Internal surface mount construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 2.2 million hours
  • Pin compatible with NKE, NME & NML series
  • PCB mounting
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):16mA ~ 50mA
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 70°C
  • Packaging:Tube
  • Power (Watts):250mW
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 13.2V
  • Voltage - Input (Min):2.97V ~ 10.8V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

LME0505SCLME0505SCDC DC CONVERTER 5V 250MW TubeIsolated Module14.5V4-SIP ModuleRoHS
LME0505DCLME0505DCDC DC CONVERTER 5V 250MW TubeIsolated Module14.5V7-DIP Module, 4 LeadsRoHS
LME0515SCLME0515SCDC DC CONVERTER 15V 250MW TubeIsolated Module14.5V4-SIP ModuleRoHS
LME1205SCLME1205SCDC DC CONVERTER 5V 250MW TubeIsolated Module110.8V4-SIP ModuleRoHS
LME0512SCLME0512SCDC DC CONVERTER 12V 250MW TubeIsolated Module14.5V4-SIP ModuleRoHS
LME0305SCLME0305SCDC DC CONVERTER 5V 250MW TubeIsolated Module12.97V4-SIP ModuleRoHS
LME1215SCLME1215SCDC DC CONVERTER 15V 250MW TubeIsolated Module110.8V4-SIP ModuleRoHS
LME0512DCLME0512DCDC DC CONVERTER 12V 250MW TubeIsolated Module14.5V7-DIP Module, 4 LeadsRoHS
LME1209DCLME1209DCDC DC CONVERTER 9V 250MW TubeIsolated Module110.8V7-DIP Module, 4 LeadsRoHS

View in Parametric Search