Print Print this page
 
HellermannTyton
Hose Clamps
HellermannTyton
Locking C Clips
 
HellermannTyton
Nail Clips
  • Images

Locking C Clips

Polyamide (PA66), Nylon 6/6, Fir Tree, Cupped Cable Fastener

HellermannTyton

Locking C Clips are designed with a pressure sensitive clip that automatically closes around cable and hose bundles as the bundle is inserted. These clips feature a modular design that allows them to be linked together to secure multiple bundles. Available with or without an integrated push mount that snaps into existing holes.

Specifications
  • Color:Black
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Fir Tree, Cupped
  • Packaging:Bulk
  • Type:Clip, C-Type
  • Type Attributes:Hinged, Locking
Parts

View in Parametric Search

151-01022151-01022LOCKING OMEGA CLIP BLACK FIR TREClip, C-TypeHinged, Locking0.591" ~ 0.748" (15.00mm ~ 19.00mm)Fir Tree, CuppedRoHS
151-01017151-01017LOCKING OMEGA CLIP BLACK FIR TREClip, C-TypeHinged, Locking0.197" ~ 0.354" (5.00mm ~ 9.00mm)Fir Tree, CuppedRoHS
151-02218151-02218LOCKING CLAMP 10-14MM BUNDLE DI Clip, C-TypeHinged, Locking0.390" ~ 0.550" (9.91mm ~ 13.97mm)Fir Tree, Cupped
151-02501151-02501LOCKING CLAMP 10-14MM BUNDLE DI Clip, C-TypeHinged, Locking0.390" ~ 0.550" (9.91mm ~ 13.97mm)Fir Tree, Cupped
151-01166151-01166LOCKING CLAMP,10-14MM, WITH FT6 Clip, C-TypeHinged, Locking0.390" ~ 0.550" (9.91mm ~ 13.97mm)Fir Tree, Cupped

View in Parametric Search