EUR | USD
Print Print this page
 
Assmann WSW Components
DIGITUS®
Bel Power Solutions
LOK4000 Series
 
Bel Power Solutions
W Series
  • Images

LOK4000 Series

DIN Rail Battery Charger

Bel Power Solutions

The LOK 4140/4240/4740 is designed to charge lead-acid batteries. For optimum battery charging and extended life time of the battery an external temperature sensor may be connected to the R-input. The sensor should be mounted as close as possible to one of the poles of the battery.

Specifications
  • Approval Agency:cCSAus, CE, cULus, NEMKO
  • Battery Cell Size:12V ~ 24V
  • Battery Chemistry:Lead Acid
  • Charge Current - Max:1.8A ~ 3.6A
  • Mounting Type:DIN Rail
  • Number of Cells:1
  • Operating Temperature:-10°C ~ 50°C
  • Power - Max:49W
  • Size / Dimension:4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm)
  • Termination Style:Terminal Block
  • Type:Enclosed
  • Voltage - Input:85 ~ 264VAC
  • Voltage - Nominal:12.8V ~ 25.7V
  • Weight:350.17 g
Parts
Associated Product
Bel Power Solutions OVP-24G
Category: Power, Circuit Protection-Power Supplies-Accessories-Testing, Protection