Print Print this page
 
Pontiac Coil Inc.
L-90 Series
Pontiac Coil Inc.
M-22 Series
 
Pontiac Coil Inc.
M-82 Series
  • Images

M-22 Series

Chassis Mount Open Frame Latching (Pull) Type DC Solenoids

Pontiac Coil Inc.

Continuous, Intermittent, and Pulse Duty Cycles. Pontiac Coil’s range of latching, open frame solenoids are all designed for manufacturability and unsurpassed quality.

Datasheets:
Features
  • Insulation Materials: UL construction, Class B 130°C
  • Voltage Break Down Strength: 1500 VAC RMS
  • Coil Termination: .187 tab terminals standard (wire leads, length, wire style, and connectors may be specified)
Specifications
  • DC Resistance (DCR):3.6Ohm ~ 144Ohm
  • Diameter - Shaft:0.250" (6.35mm)
  • Mounting Type:Chassis Mount
  • Power (Watts):4W ~ 40W
  • Shaft Detail:Clevis
  • Size / Dimension:1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
  • Stroke Length:0.250" (6.35mm)
  • Technology:Electromechanical
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Type:Open Frame Latching (Pull)
  • Voltage - Rated:12VDC ~ 24VDC
Parts

View in Parametric Search

G0403AG0403ASOLENOID LATCH PULL PULSE 12V ElectromechanicalOpen Frame Latching (Pull)Pulse12VDCRoHS
G0401AG0401ASOLENOID LATCH PULL CONT 12V ElectromechanicalOpen Frame Latching (Pull)Continuous12VDCRoHS
G0404AG0404ASOLENOID LATCH PULL CONT 24V ElectromechanicalOpen Frame Latching (Pull)Continuous24VDCRoHS
G0402AG0402ASOLENOID LATCH PULL INTER 12V ElectromechanicalOpen Frame Latching (Pull)Intermittent12VDCRoHS

View in Parametric Search