Manhattan™ Cordsets
Male Pins (Blades) to Female Sockets (Slots), 125V Detachable Power Supply Cords
Alpha Wire
Specifications
- 1st Connector:NEMA 5-15P
- 2nd Connector:IEC 320-C13
- Approval Marks:CSA, UL
- Approved Countries:Canada, United States
- Color:Black
- Cord Type:SVT
- Current Rating:10A
- Length:7.50' (2.29m)
- Number of Conductors:3
- Operating Temperature:-20°C ~ 60°C
- Shielding:Unshielded
- Style:Male Pins (Blades) to Female Sockets (Slots)
- Voltage Rating:125V
- Wire Gauge:18 AWG
Parts
![]() | 545B BK076 | CORD 125V 18AWG 3ELEM BLACK | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | ![]() |