Print Print this page
 
Maxim Integrated
MAX44000
Maxim Integrated
MAX44007 and MAX44009
 
Melexis Technologies NV
MLX75305
  • Images

MAX44007 and MAX44009

Low Power Digital Ambient Light Sensors with ADCs

Maxim Integrated

The MAX44007 and MAX44009 digital ambient light sensors from Maxim are ideal for display brightness control of portable applications such as smartphones, tablets, and notebooks. They are also suitable for industrial applications such as light management systems in buildings and asset tracking sensor systems.

Features
  • Small, 2 x 2 x 0.6mm UTDFN-Opto
  • I²C digital output
Applications:
  • Tablet PCs/notebook computers
  • TVs/projectors/displays
  • Digital lighting management
  • Portable devices
  • Cellular phones/smartphones
  • Security systems
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:I²C
  • Package / Case:6-UDFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Proximity Detection:No
  • Supplier Device Package:6-OTDFN (2x2)
  • Type:Ambient
  • Voltage - Supply:1.7V ~ 3.6V
Parts