EUR | USD
Print Print this page
 
Laird - Wireless & Thermal Systems
Sentrius™ RS1xx Series
Makeblock Co., LTD.
Me Temperature Sensor-Waterproof (DS18B20)
 
Monnit Corporation
ALTA Industrial Wireless Thermocouple Sensors
  • Images

Me Temperature Sensor-Waterproof (DS18B20)

11014 - Me Temperature Sensor-Waterproof (DS18B20)

Makeblock Co., LTD.

This is the temperature sensor based on chip DS18B20 consisting of a waterproof probe and long wire shape, which is perfect for immersive temperature detection or detecting something far away. The DS18B20 provides 9 to 12-bit (configurable) temperature readings over a 1-Wire interface, so that only one wire (and ground) needs to be connected from a central microprocessor. The original one includes three wires inside its adjusted into a 3-pin connector so that you can use it simply with Makeblock Me Adapter. Please note that while the sensor is good up to 125°C, the cable which is jacketed in PVC will be damaged easily, so it is suggested keeping it under 100°C.

Datasheets:
Specifications
  • Conductor Type:3 Conductor System
  • Diameter - Protective Tube:6mm
  • Element Type:IC
  • Length - Lead Wire:17.72" (450.00mm)
  • Length - Protective Tube:35mm
  • Temperature Range:-55°C ~ 125°C
  • Terminal Type:Connector
Parts